52808-1270
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 12 Circuits
Easily connect flexible flat cables with this straight orientation FFC/FPC connector. With a pitch of 1mm and 12 contacts, it provides a reliable connection for various applications. The high temperature thermoplastic housing and phosphor bronze contact material ensure durability in operating temperatures ranging from -20 to 80°C. Featuring tin-bismuth plating for both contact mating area and termination, it offers excellent conductivity. Designed for vertical orientation and surface mount compatibility, it is a versatile solution for your PCB assembly needs. RoHS compliant and with a 10 mating cycle rating, this connector delivers both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-1270 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081270 |
SKU: | MOL52808-1270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 507001 - PCN Retraction of PCN 505402. Molex Malaysia will not add subcontractor for affect series (50523, 50524, 50525, & 50526) Product will continue running in-house. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/11/2015 | GCM 10662038 - Supplier Change. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE |
Download |