Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FX4C1-68P-1.27DSAL(71) |
Color: | Beige |
Pitch: | 1.27 mm |
Gender: | Male |
Mount Type: | Through Hole |
Mount Angle: | Straight |
Tail Length: | 3.3 mm |
Mating Cycles: | 300 cycle |
Current Rating: | 0.5 A |
Number of Rows: | 2 |
Voltage Rating: | 125 VAC |
Contact Plating: | Gold |
Contact Material: | Phosphor Bronze |
Housing Material: | Nylon |
Number of Contacts: | 68 |
Termination Method: | Solder |
Flammability Rating: | UL 94V-0 |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | HIRFX4C1-68P-1.27DSAL(71) |