AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX6-60S-0.8SV(71)
Color:Brown
Series:FX6
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.8 mm
Mount Angle:Straight
Mating Cycles:100 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:100 VAC
SKU:HIRFX6-60S-0.8SV(71)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: