FX6A-60S-0.8SV(71)

Heilind Number:HIRFX6A-60S-0.8SV(71)
Manufacturer:Hirose
Manufacturer Number:FX6A-60S-0.8SV(71)
ECAD Model:
3D Model

Description:

576-0305-8-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX6A-60S-0.8SV(71)
Color:Brown
Series:FX6
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.8 mm
Mount Angle:Straight
Mating Cycles:100 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:100 VAC
SKU:HIRFX6A-60S-0.8SV(71)

Detailed Description

Introducing the FX6A-60S-0.8SV(71) Board To Board PCB Connector, a high-performance solution designed for female connectors in brown. Part of the FX6 series, this connector boasts a durable housing material of Polyphenylene Sulfide, ensuring longevity and reliability. With 60 gold-plated phosphor bronze contacts in a 2-row configuration, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, it meets stringent performance standards. Featuring a surface mount design and straight mount angle, installation is convenient. With a 0.8mm pitch, it offers precise alignment. Rated for 100 mating cycles and UL 94V-0 flammability, it's ideal for demanding applications. With a current rating of 0.5A and voltage rating of 100VAC, it ensures optimal power transmission. The FX6A-60S-0.8SV(71) is the perfect choice for your connectivity needs.