AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-100P-SV1(92)
Color:Beige
Series:FX8
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8-100P-SV1(92)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/28/2024PC-0039797 - Production location change.
Plating processing: Added Indonesia factory
(Malaysia factory, Indonesia factory)
Download
02/28/2024PC-0038553 - Production location change.
from: Production Location : HRS Malaysia Factory
to: Production Location : HRS Indonesia Factory
Download
01/25/2024PC-0036952 - Die/mold addition & Production location addition. after change mold maker hirose malaysia & Hirose Japan (Kanagata Kaihatsu-Ka) & prioduction location Hirose Malaysia & Hirose Indonesia.Download