FX8-120S-SV

Heilind Number:HIRFX8-120S-SV
Manufacturer:Hirose
Manufacturer Number:FX8-120S-SV
ECAD Model:
3D Model

Description:

578-0206-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8-120S-SV
Color:Beige
Series:FX8
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:120
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8-120S-SV

Detailed Description

The FX8-120S-SV Board To Board PCB Connector in Beige is specifically designed for female gender applications. With a housing material of Polyphenylene Sulfide, it offers high durability and performance. Featuring 120 contacts in 2 rows, it ensures efficient connectivity. The Surface Mount mount type and Solder termination method make installation a breeze. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees reliable signal transmission. Operating between -55°C to 85°C, it suits a wide range of environments. With a 0.6mm pitch and Straight mount angle, it provides precise and secure connections. Boasting a UL 94V-0 flammability rating, it ensures safety. RoHS compliant and with a voltage rating of 100VAC, it meets international standards. Perfect for Mezzanine & Board Stacking applications, the FX8 series connector offers top-notch quality and performance.