The FX8C-100P-SV4(92) Beige Male Connector, part of the FX8C series, designed for high-performance connectivity in electronic devices. With a housing material of Polyphenylene Sulfide and featuring 100 gold-plated contacts in a 2-row configuration, this Surface Mount connector ensures reliable solder termination. Engineered for durability, it offers a wide operating temperature range from -55°C to 85°C, making it suitable for various environments. The 0.6mm pitch and straight mount angle provide precise and secure PCB connections. With a current rating of 0.4A and voltage rating of 100VAC, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount. Upgrade your connectivity solutions with the FX8C-100P-SV4(92) for seamless and efficient electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-100P-SV4(92)
Color:Beige
Series:FX8C
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-100P-SV4(92)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: