Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FX8C-100P-SV(91) |
Color: | Beige |
Series: | FX8C |
Gender: | Male |
Housing Material: | Polyphenylene Sulfide |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 0.6 mm |
Mount Angle: | Straight |
Mating Cycles: | 50 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 0.4 A |
Voltage Rating: | 100 VAC |
SKU: | HIRFX8C-100P-SV(91) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |