| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-100S-SV5(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-100S-SV5(71) |
FX8C-100S-SV5(71)
| Heilind Number: | HIRFX8C-100S-SV5(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-100S-SV5(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C-100S-SV5(71) is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a sleek beige housing made of Polyphenylene Sulfide, this connector offers exceptional durability and reliability. With 100 gold-plated phosphor bronze contacts arranged in two rows, it ensures efficient signal transmission. The surface mount design with solder termination method allows for easy installation on PCBs. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. With a pitch of 0.6mm and straight mount angle, it enables precise and secure connections. Certified with UL 94V-0 flammability rating and RoHS compliant, it meets strict safety and environmental standards. Ideal for use in industrial, aerospace, and telecommunications applications, the FX8C connector guarantees high performance and longevity, making it a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2021 | PC-0014526 - Addition of assembly line/country of origin. adding Indonesia factory assembly line will be added to the domestic assembly line its the existing like that assembles the same series | Download | |||

