| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120S-SV5(92) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-120S-SV5(92) |
FX8C-120S-SV5(92)
| Heilind Number: | HIRFX8C-120S-SV5(92) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120S-SV5(92) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-120S-SV5(92) Beige Surface Mount Female Connector from the FX8C series, designed for reliable board-to-board PCB connections. With a housing material of Polyphenylene Sulfide and featuring 120 gold-plated contacts in a 2-row configuration, this connector ensures efficient signal transmission. The phosphor bronze contact material guarantees durability, while its solder termination method allows for secure attachment. Operating between -55°C and 85°C, it's suitable for a wide range of environments. With a pitch of 0.6mm and straight mount angle, installation is straightforward. Rated for 50 mating cycles and compliant with RoHS standards, this connector offers both performance and environmental responsibility. Perfect for applications requiring a current rating of 0.4A and voltage rating of 100VAC, this reliable connector is a crucial component for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2022 | PC-0018251 - Assembly line added & COO added. Indonesia factory's assembly line (*) will additionally produce items of the Japan domestic (Company N's) assembly line.* It is an existing line that assembles the same series | Download | |||

