FX8C-60P-SV(92)
578-0501-9-92 REEL
The Beige FX8C Male Surface Mount Connector, FX8C-60P-SV(92). This high-performance component, designed for board-to-board PCB connections, features a durable Polyphenylene Sulfide housing and gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With 60 contacts in a 2-row configuration and a 0.6mm pitch, it offers high-density connectivity in compact spaces. Operating efficiently in temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees quality and compliance. Ideal for use in electronics, telecommunications, and industrial equipment, the FX8C60PSV92 is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose FX8C-60P-SV(92) |
Color: | Beige |
Series: | FX8C |
Gender: | Male |
Housing Material: | Polyphenylene Sulfide |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 0.6 mm |
Mount Angle: | Straight |
Mating Cycles: | 50 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 0.4 A |
Voltage Rating: | 100 VAC |
SKU: | HIRFX8C-60P-SV(92) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2023 | PC-0029769 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download |