The FX8C-80S-SV5(93) Beige FX8C Female Surface Mount Connector is a high-performance electronic component designed for board-to-board PCB connections. With a housing material of Polyphenylene Sulfide and featuring 80 gold-plated contacts arranged in 2 rows with a pitch of 0.6mm, this connector ensures reliable and efficient signal transmission. Its straight mount angle and solder termination method make for easy installation. Operating in temperatures ranging from -55°C to 85°C, it guarantees durability in various environments. With a current rating of 0.4A and voltage rating of 100VAC, it meets stringent performance standards. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Perfect for applications requiring precision and reliability, the FX8C-80S-SV5(93) is a top choice for engineers and manufacturers in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-80S-SV5(93)
Color:Beige
Series:FX8C
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-80S-SV5(93)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2021PC-0014524 - Addition of assembly line/country of origin. adding Indonesia factory assembly line will be added to the domestic assembly line its the existing like that assembles the same seriesDownload