GT16CB-1PP-HU
766-0017-2-00 EACH
The GT16CB-1PP-HU, a high-performance connector designed for demanding applications. This female connector, part of the GT16 series, features a single crimp termination method for secure and reliable connections. With a wide operating temperature range from -30°C to 105°C, it ensures durability in harsh environmental conditions. The latch mating type and straight mount angle provide ease of installation. Boasting low contact resistance of 60 mOhm and high insulation resistance of 100 MOhm, it guarantees optimal signal transmission. Rated for 250V voltage, with UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for various industries requiring robust connectivity solutions.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose GT16CB-1PP-HU |
Series: | GT16 |
Gender: | Female |
Number of Contacts: | 1 |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -30 °C |
Mating Type: | Latch |
Mount Angle: | Straight |
Contact Resistance: | 60 mOhm |
Insulation Resistance: | 100 MOhm |
Mating Cycles: | 30 cycle |
Flammability Rating: | UL 94V-0 |
Voltage Rating: | 250 V |
SKU: | HIRGT16CB-1PP-HU |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |