GT21T-1S-HU

Heilind Number:HIRGT21T-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT21T-1S-HU
ECAD Model:
3D Model

Description:

771-0018-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21T-1S-HU
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94HB
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT21
SKU:HIRGT21T-1S-HU

Detailed Description

Introducing the GT21 Series Male Connector, SKU GT21T-1S-HU. Engineered for reliable performance in a variety of applications, this connector features a housing made of Polybutylene Terephthalate, ensuring durability and longevity. With one crimp termination method, it offers easy installation. Operating seamlessly in temperatures ranging from -30°C to 105°C, this connector is suitable for both indoor and outdoor use. The latch mating type guarantees a secure connection, while the straight mount angle provides versatility in setup. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it ensures optimal signal transmission. Compliant with UL 94HB flammability rating and offering a voltage rating of 250 VDC, this connector prioritizes safety. Ideal for demanding environments, it is a reliable choice for your connectivity needs.