Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose GT8E-5P-DS |
Color: | Black |
Series: | GT8E |
Gender: | Male |
Housing Material: | Polyphenylene Sulfide |
Number of Contacts: | 5 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2 mm |
Mount Angle: | Right Angle |
Mating Cycles: | 30 cycle |
Current Rating: | 1 A |
Voltage Rating: | 250 VAC |
SKU: | HIRGT8E-5P-DS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | PCN 2020-09-REV4 - LTB date change. LTB has been changed to 9/30/21 final shipment has been changed to 12/31/21 | Download |
05/31/2021 | PCN 430-19028 - Discontinuance. Change in Plating specifications for SnCu plated products We will be moving all products away from SnCu plating due to availability of plating materials The affected products will undergo a part number change. (For some products, there are no plans to sell substitute products.) | Download |
05/31/2021 | PCN2020-09 Rev6 - Parts list updated. Please note there has been an update to the Parts List for this PCN 2020-09. This represents PCN 2020-09 Rev 6. DF22 part numbers are no longer on this PCN. They are covered under PCN 2021-02 rev2, which was sent on March 8, 2021 | Download |
03/31/2021 | PCN2020-09 -Product specification change & Discontinuance w/ Replacement. select few will not have replacements for discontinuance We will change the plating specifications for tin copper plated products. These changes will not affect the performances of the product. Last Time Buy 3/31/21 Last Ship Date 8/31/21 | Download |
03/31/2021 | PCN2020-09_Rev_3 - Product specification change. Discontinued sale. We will change the plating specifications for tin copper plated products. These changes will not affect the performances of the product. Please be advised that we have no plan to offer replacement product for some products. LTB 3/31/21 date of first reception of orders for the replacement product 2/28/21 | Download |