HIF3BA-20D-2.54C(63)

Heilind Number:HIRHIF3BA-20D-2.54C(63)
Manufacturer:Hirose
Manufacturer Number:HIF3BA-20D-2.54C(63)
ECAD Model:
3D Model

Description:

610-1043-5-63

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF3BA-20D-2.54C(63)
Series:HIF3B
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Polarization:Yes
Housing Color:Black
Mating Cycles:500 cycle
Wire Size:32 AWG, 36 AWG
Current Rating:1 A
Voltage Rating:200 VAC
SKU:HIRHIF3BA-20D-2.54C(63)

Detailed Description

The HIF3B series Female IDC Ribbon Cable Connector, HIF3BA-20D-2.54C(63), offers reliable connectivity for your electronic devices. Designed for high-performance applications, this connector features 20 gold-plated Beryllium Copper contacts in a 2-row configuration, allowing for efficient data transmission. The Polybutylene Terephthalate housing ensures durability, with a straight mount angle for easy installation. With a wide operating temperature range from -55°C to 85°C, this connector is suitable for diverse environments. RoHS compliant and rated for 200VAC, it meets stringent safety standards. Perfect for 32-36 AWG wire sizes, it guarantees a secure crimp termination. Whether in industrial or consumer electronics, this connector promises longevity with a 500-cycle mating life. Upgrade your connectivity solutions with the HIF3B Female IDC Ribbon Cable Connector.