Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HIF3E-10PA-2.54DS(71) |
Series: | HIF3E |
Gender: | Male |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm |
Mount Angle: | Right Angle |
Housing Color: | Black |
Mating Cycles: | 500 cycle |
Current Rating: | 1 A |
Voltage Rating: | 200 VAC |
SKU: | HIRHIF3E-10PA-2.54DS(71) |