HIF3H-8DB-2.54DS(61)
The HIF3H series female connector, SKU HIF3H-8DB-2.54DS(61). Designed for reliable through-hole mounting, this connector features a durable housing made of Polybutylene Terephthalate in sleek black. With 8 gold-plated contacts on a single row, it ensures efficient signal transmission with a contact resistance of 15 mΩ. Operating seamlessly in temperatures ranging from -55 to 85 °C, and rated for 300 VAC, this connector guarantees performance in various environments. Its right-angle mount angle offers flexibility in installation, while the phosphor bronze contact material ensures long-term durability with a mating cycle of 500. Perfect for high-reliability applications, the HIF3H connector is a vital component in PCB assemblies, meeting stringent quality standards. Upgrade your connectivity with the HIF3H8DB254DS61.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HIF3H-8DB-2.54DS(61) |
Series: | HIF3H |
Gender: | Female |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm |
Mount Angle: | Right Angle |
Contact Resistance: | 15 mΩ |
Housing Color: | Black |
Mating Cycles: | 500 cycle |
Voltage Rating: | 300 VAC |
SKU: | HIRHIF3H-8DB-2.54DS(61) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |