HIF6-68PA-1.27DS(71)

630-0059-4-71 EACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HIF6-68PA-1.27DS(71)
Color:Black
Series:HIF6
Housing Material:Polybutylene Terephthalate
Number of Contacts:68
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
Mating Length:5.5 mm
SKU:HIRHIF6-68PA-1.27DS(71)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/11/2022HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly
identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL").
Download