Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HR10-10R-12PA(73) |
Series: | HR10 |
Gender: | Male |
Housing Material: | Metal |
Number of Contacts: | 12 |
Mount Type: | Through Hole |
Termination Method: | DIP |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Shell Size: | 10 |
Mating Type: | Push-Pull |
Mount Angle: | Straight |
Shell Size - Insert Arrangement: | 10-12 |
Mating Cycles: | 1000 cycle |
Shell Finish: | Nickel |
Current Rating: | 2 A |
Voltage Rating: | 100 VAC |
SKU: | HIRHR10-10R-12PA(73) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |