Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HR10-7P-4S(73) |
Series: | HR10 |
Gender: | Male |
Housing Material: | Metal |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Shell Size: | 7 |
Mating Type: | Push-Pull |
Mount Angle: | Straight |
Shell Size - Insert Arrangement: | 7-4 |
Mating Cycles: | 1000 cycle |
Wire Size: | 5 mm |
Shell Finish: | Nickel |
Current Rating: | 2 A |
Voltage Rating: | 150 VAC |
SKU: | HIRHR10-7P-4S(73) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download |