HR10A-10JE-12P(74)

110-0450-2-74 EACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-10JE-12P(74)
Series:HR10
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:10
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:10-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR10A-10JE-12P(74)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: