HR10A-10R-12PB(71)
110-0416-4 71
This HR10 series male connector, with the SKU HR10A-10R-12PB(71), is a durable and reliable component for your electronic connections. Constructed from metal housing with a shell finish of nickel, it offers excellent protection and longevity. Featuring 12 silver-plated contacts, it ensures efficient signal transmission. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of environments. The through-hole mount type and straight mount angle make installation straightforward. Rated for 2A current and 100VAC voltage, it meets high-performance standards. ROHS compliant and with 1000 mating cycles, this connector guarantees both environmental friendliness and long-term functionality. Perfect for applications in the hi-rel sector, it is a vital component in any electronic system.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HR10A-10R-12PB(71) |
Series: | HR10 |
Gender: | Male |
Housing Material: | Metal |
Number of Contacts: | 12 |
Mount Type: | Through Hole |
Termination Method: | DIP |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Shell Size: | 10 |
Mating Type: | Push-Pull |
Mount Angle: | Straight |
Shell Size - Insert Arrangement: | 10-12 |
Mating Cycles: | 1000 cycle |
Shell Finish: | Nickel |
Current Rating: | 2 A |
Voltage Rating: | 100 VAC |
SKU: | HIRHR10A-10R-12PB(71) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download |