| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-13R-20SB(73) |
| Gender: | Female |
| Mount Type: | Through Hole |
| Shell Size: | 13 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-20 |
| Series: | HR10 |
| SKU: | HIRHR10A-13R-20SB(73) |
HR10A-13R-20SB(73)
| Heilind Number: | HIRHR10A-13R-20SB(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-13R-20SB(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-13R-20SB(73), a high-performance circular connector designed for demanding applications. With a robust metal housing and silver contact plating, this connector ensures reliable signal transmission even in harsh environments. Featuring 20 contacts, a shell size of 13, and a straight mount angle, it offers easy and secure through-hole installation. Operating smoothly between -25°C to 85°C, this connector is suitable for a wide range of industrial settings. With a mating type of Push-Pull and a mating cycle of 1000, it guarantees long-term durability. RoHS compliant and with a voltage rating of 100 VAC, the HR10A-13R-20SB(73) prioritizes both performance and environmental responsibility. Perfect for aerospace, military, and other hi-rel applications, this connector is a reliable choice for critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

