HR12-14RA-20SC

Heilind Number:HIRHR12-14RA-20SC
Manufacturer:Hirose
Manufacturer Number:HR12-14RA-20SC
ECAD Model:
3D Model

Description:

112-1504-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR12-14RA-20SC
Series:HR12
Gender:Female
Housing Material:Plastic
Number of Contacts:20
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-15 °C
Shell Size:14
Mating Type:Snap-On
Mount Angle:Straight
Shell Size - Insert Arrangement:14-20
Mating Cycles:1000 cycle
Wire Size:30 - 26 AWG
Current Rating:2 A
Voltage Rating:100 VAC
SKU:HIRHR12-14RA-20SC

Detailed Description

Introducing the HR12-14RA-20SC, a high-performance circular connector designed for reliable panel mounting in demanding environments. Crafted with durable plastic housing, this connector features 20 contacts with a crimp termination method and tin plating, ensuring secure and efficient conductivity. Operating flawlessly in temperatures ranging from -15°C to 60°C, it is ideal for a wide range of applications. With a shell size of 14 and a snap-on mating type, installation is quick and easy, while the straight mount angle and 14-20 shell size insert arrangement provide versatility. Boasting a 1000 mating cycle lifespan, this connector is built to last. Suitable for wire sizes 30-26 AWG, it offers a current rating of 2A and a voltage rating of 100VAC, making it perfect for various power and signal transmission tasks. Trust in the HR12-14RA-20SC for seamless connectivity in your projects.