HR12-SC-211

Heilind Number:HIRHR12-SC-211
Manufacturer:Hirose
Manufacturer Number:HR12-SC-211
ECAD Model:
3D Model

Description:

112-0407-6-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR12-SC-211
Gender:Female
Wire Size:30 - 26 AWG
Mount Type:Panel Mount
Contact Size:1.1 x 10 x 1 mm
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Termination Method:Crimp
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-15 °C
Series:HR12
SKU:HIRHR12-SC-211

Detailed Description

Introducing the HR12-SC-211, a high-performance circular connector contact designed for panel mount applications. Engineered for female gender compatibility, this contact ensures secure and reliable connections in a variety of settings. Featuring a crimp termination method and made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a contact size of 1.1 x 10 x 1 mm, it is suitable for wire sizes ranging from 30 to 26 AWG. Operating flawlessly in temperatures ranging from -15°C to 60°C and with a maximum voltage rating of 100 VAC, this contact is ideal for demanding environments. RoHS compliant and capable of withstanding 1000 mating cycles, it guarantees long-lasting performance. Perfect for applications in aerospace, defense, and other industries requiring high reliability, the HR12-SC-211 is a top choice for circular connector accessories and components.