HR25-9TJ-12P(72)

Heilind Number:HIRHR25-9TJ-12P(72)
Manufacturer:Hirose
Manufacturer Number:HR25-9TJ-12P(72)
ECAD Model:
3D Model

Description:

125-0114-4-72 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25-9TJ-12P(72)
Series:HR25
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:9
Mating Type:Screw
Mount Angle:Straight
Shell Size - Insert Arrangement:9-12
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25-9TJ-12P(72)

Detailed Description

Introducing the HR25-9TJ-12P(72), a high-performance circular connector designed for demanding applications. With a durable metal housing and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring panel mount installation with solder termination, it offers secure attachment and easy integration. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of industrial settings. The 12 contacts, rated for 1A at 30VAC, provide ample connectivity. With a screw mating type and straight mount angle, it offers convenience in assembly. Built to last with a nickel shell finish and a mating cycle rating of 1000 cycles, this connector is a dependable choice for your connectivity needs. Explore the HR25 Series for top-quality circular connectors and accessories.