HR25A-7R-6S

Heilind Number:HIRHR25A-7R-6S
Manufacturer:Hirose
Manufacturer Number:HR25A-7R-6S
ECAD Model:
3D Model

Description:

125-0603-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR25A-7R-6S
Series:HR25A
Gender:Female
Housing Material:Metal
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Size - Insert Arrangement:7-6
Mating Cycles:1000 cycle
Shell Finish:Nickel
Current Rating:1 A
Voltage Rating:30 VAC
SKU:HIRHR25A-7R-6S

Detailed Description

Introducing the HR25A-7R-6S, a high-performance circular connector designed for demanding applications. This female connector, part of the HR25A series, features a rugged metal housing for durability in harsh environments. With 6 gold-plated contacts and a solder termination method, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of industries. Its panel mount installation and straight mount angle make it easy to integrate, while the push-pull mating type allows for quick and secure connections. With a shell size of 7 and nickel finish, it offers excellent mechanical strength and corrosion resistance. Rated for 1A at 30VAC, it provides efficient power delivery. Compliant with RoHS standards, it's also environmentally friendly. Trust the HR25A-7R-6S for your connectivity needs, where performance and reliability are paramount.