| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR34B-12WLPD-10S |
| Gender: | Female |
| IP Rating: | IP68 |
| Wire Size: | 5.7 - 6.5 mm |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Shell Finish: | Chrome |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluoro Rubber, Nitrile Hydride Rubber |
| Current Rating: | 3 A |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | 12-10 |
| Series: | HR34B |
| SKU: | HIRHR34B-12WLPD-10S |
HR34B-12WLPD-10S
| Heilind Number: | HIRHR34B-12WLPD-10S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR34B-12WLPD-10S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR34B-12WLPD-10S, a high-performance circular connector designed for demanding applications. Engineered with a durable plastic housing and featuring gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a panel mount and right-angle mating type, it offers versatility in installation. Its IP68 rating guarantees protection against dust and water ingress, while a wide operating temperature range of -20°C to 125°C ensures performance in extreme conditions. The 12 shell size with a 10 contact arrangement allows for secure connections, rated for 500 mating cycles. RoHS compliant and suitable for use in various industries, including aerospace and defense. Upgrade your connectivity with the HR34B series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | PCN2025-09 - End of Life Some with replacement. [Material Change] For the HR10A series, the material of the bushing component will be changed. For the HR34B series, the coating material for the connection ring, connection sleeve, or shell will be changed. Please refer to Attachment 2 for details. There will be no differences in product performance, appearance, or color due to these changes. These changes will not affect the performances of the product. [Discontinuation of Sales] Due to decreased demand and difficulty in finding alternatives, we have decided to discontinue sales. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

