HRM-100-18B(40)

323-0442-7-40 EACH

The HRM Male RF Coaxial Connector ( HRM-100-18B(40)) offers high-performance connectivity in demanding environments. Constructed with a PTFE housing and featuring solder termination, this connector ensures secure and reliable connections. The brass contact material with gold and nickel plating guarantees excellent signal transmission. With a wide operating temperature range from -55°C to 125°C, it is suitable for both extreme cold and hot conditions. The screw mating type and straight mount angle facilitate easy installation. Designed for RF applications, it has an impedance of 50 Ohm and a maximum frequency of 7 GHz, making it ideal for high-speed data transmission. With a mating cycle rating of 1000 cycles, this connector is durable and long-lasting. Perfect for aerospace, defense, and other high-reliability industries, the HRM10018B40 is a quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-100-18B(40)
Series:HRM
Gender:Male
Housing Material:PTFE
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:7 GHz
SKU:HIRHRM-100-18B(40)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: