HRM-200-066WPJ4BN

Heilind Number:HIRHRM-200-066WPJ4BN
Manufacturer:Hirose
Manufacturer Number:HRM-200-066WPJ4BN
ECAD Model:
3D Model

Description:

323-0052-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-200-066WPJ4BN
Series:HRM
Gender:Female
Housing Material:PTFE
Termination Method:Solder
Contact Material:Beryllium Steel
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mating Type:Screw
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:8 GHz
SKU:HIRHRM-200-066WPJ4BN

Detailed Description

Designed for high-reliability RF applications, the HRM series RF Coaxial Connector ( HRM-200-066WPJ4BN) is engineered for optimal performance in extreme environments. This female connector features a durable housing made of PTFE, ensuring reliable signal transmission even in harsh conditions. With a termination method of solder and contact material of beryllium steel with gold plating, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial and military applications. The screw mating type and straight mount angle provide secure and stable connections, while the 50 Ohm impedance and maximum frequency of 8 GHz guarantee high-speed data transmission. With a mating cycle of 1000 cycles, this connector is built to withstand frequent mating and unmating, making it ideal for mission-critical systems. Trust the HRM series for dependable and efficient RF connectivity in even the most demanding environments.