HRM-557SV

Heilind Number:HIRHRM-557SV
Manufacturer:Hirose
Manufacturer Number:HRM-557SV
ECAD Model:
3D Model

Description:

311-0272-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRM-557SV
Gender:Female, Male
Impedance:50 Ohm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Contact Plating:Gold
Housing Material:PTFE
Maximum Frequency:18 GHz
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:HRM
SKU:HIRHRM-557SV

Detailed Description

Introducing the HRM-557SV, a high-performance RF coaxial connector designed for maximum reliability in demanding environments. With a PTFE housing material and gold contact plating, this connector ensures optimal signal transmission even in extreme temperatures ranging from -40°C to 85°C. Featuring a screw mating type and straight mount angle, it offers easy and secure installation. Operating at 50 Ohm impedance and supporting frequencies up to 18 GHz, it is ideal for high-speed data and telecommunications applications. With a mating cycle rating of 1000 cycles, this connector is built to withstand frequent connections. Part of the HRM series, it guarantees top-notch quality and performance for both male and female genders. Upgrade your RF connectivity with the HRM557SV.