HRMJ-U.FLP-ST1(40)

311-0385-5-40 EACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HRMJ-U.FLP-ST1(40)
Housing Material:PTFE
Number of Contacts:1
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:10000 cycle
Maximum Frequency:8 GHz
SKU:HIRHRMJ-U.FLP-ST1(40)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: