HT802/DF62W-2022

550-0431-0-00 EACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HT802/DF62W-2022
Series:DF62W
Overall Length:234 mm
Wire Size:22 - 20 AWG
Tool Operation:Manual
SKU:HIRHT802/DF62W-2022

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: