HT802/DF63-1618S-1

550-0411-2-00 EACH

Effortlessly crimp wires with precision using the HT802DF631618S1 Crimper from the DF63 series. With an overall length of 234 mm, this manual tool is designed for optimal performance with 18-16 AWG wire sizes. Compliant with RoHS standards, it ensures environmentally friendly operation. Perfect for professionals and DIY enthusiasts alike, this high-quality tool guarantees reliable crimps every time. Upgrade your toolkit with the HT802DF631618S1 and experience efficient wire crimping like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HT802/DF63-1618S-1
Series:DF63
Overall Length:234 mm
Wire Size:18 - 16 AWG
Tool Operation:Manual
SKU:HIRHT802/DF63-1618S-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: