LF07WBJ-6P

136-2001-2-00 EACH

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF07WBJ-6P
Series:LF
Gender:Male
Housing Material:Metal
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:7
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Chloroprene Rubber
Shell Size - Insert Arrangement:7-6
Mating Cycles:1000 cycle
Wire Size:26 AWG
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:30 VAC
SKU:HIRLF07WBJ-6P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/30/2024PC-0046912 - Additional Production Location. As for the assembly process, we will
add the Hirose Ichinoseki factory in
addition to Company A. There will be
no change in manufacturing
equipment.
Download
05/31/2024PC-0042442 - Production location
addition. The manufacturing process of assembly
will be performed by Company A +
Company B + Company C.
There is no change in the component
supplier.
Download
02/11/2022HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly
identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL").
Download