LF07WBR-3P

Heilind Number:HIRLF07WBR-3P
Manufacturer:Hirose
Manufacturer Number:LF07WBR-3P
ECAD Model:
3D Model

Description:

136-1003-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF07WBR-3P
Series:LF
Gender:Male
Housing Material:Metal
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:7
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Chloroprene Rubber
Shell Size - Insert Arrangement:7-3
Mating Cycles:1000 cycle
Wire Size:20 AWG
Shell Finish:Nickel
Current Rating:5 A
Voltage Rating:125 VAC
SKU:HIRLF07WBR-3P

Detailed Description

Introducing the LF07WBR-3P, a high-performance male circular connector designed for robust and reliable connections in demanding environments. Crafted with durable metal housing and featuring gold contact plating, this connector ensures optimal conductivity and longevity. With a panel mount and solder termination method, installation is secure and straightforward. Rated for a wide operating temperature range from -25°C to 85°C and boasting an IPX8 ingress protection rating, it excels even in harsh conditions. The shell size 7, bayonet mating type, and straight mount angle offer versatility for various applications. Engineered for longevity with a 1000 mating cycle lifespan, this connector is suitable for mission-critical systems. RoHS compliant and suitable for use with 20 AWG wire, it guarantees both performance and environmental responsibility. With a current rating of 5A and voltage rating of 125VAC, it meets the requirements of high-power applications. Whether in aerospace, defense, or industrial settings, the LF07WBR3P is the ultimate connectivity solution.