LF10WBP-4P(31)

Heilind Number:HIRLF10WBP-4P(31)
Manufacturer:Hirose
Manufacturer Number:LF10WBP-4P(31)
ECAD Model:
3D Model

Description:

136-0006-5-31 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF10WBP-4P(31)
Gender:Male
Series:LF
IP Rating:IPX8
Wire Size:16 AWG
Mount Type:Cable Mount
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Chloroprene Rubber
Current Rating:10 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-4
SKU:HIRLF10WBP-4P(31)

Detailed Description

The LF10WBP-4P(31) connector, part of the LF series, is designed for reliable and durable performance in demanding environments. Featuring a male gender with a metal housing, this connector ensures secure and stable connections. With four gold-plated contacts and a solder termination method, it guarantees excellent conductivity and longevity. Its IPX8 rating offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The straight cable mount with a bayonet mating type facilitates easy installation. Constructed with Chloroprene Rubber seals and a nickel shell finish, it ensures robust sealing and corrosion resistance. This connector is RoHS compliant and rated for 10A at 125V, making it ideal for a wide range of electrical connections. With a shell size of 10 and 16 AWG wire size compatibility, it provides versatility in usage. Whether in aerospace, military, or industrial settings, the LF10WBP-4P(31) connector delivers high performance and reliability, backed by its 1000 mating cycle durability.