MDF7-20D-2.54DSA(56)
547-0033-4-56 BAG
The MDF7-20D-2.54DSA(56) PCB Socket Receptacle Connector, a high-performance component designed for reliable through-hole mounting in electronic assemblies. This connector, part of the MDF7 series, features 20 gold-plated contacts on two rows, ensuring efficient signal transmission. Crafted with durable nylon housing and phosphor bronze contacts, it offers excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -35°C to 85°C, this connector is suitable for various environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy PCB integration. Its RoHS compliance and 250VAC voltage rating guarantee safety and environmental responsibility. Ideal for demanding industrial applications, the MDF720D254DSA56 connector ensures robust connectivity with a low contact resistance of 30 mΩ and a 50-cycle mating lifespan. Upgrade your electronic systems with this dependable and high-reliability component.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose MDF7-20D-2.54DSA(56) |
Series: | MDF7 |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -35 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Contact Resistance: | 30 mΩ |
Housing Color: | Black |
Mating Cycles: | 50 cycle |
Voltage Rating: | 250 VAC |
SKU: | HIRMDF7-20D-2.54DSA(56) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |