MDF7-20DP-2.54DSA(95)

547-0114-4-95

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-20DP-2.54DSA(95)
Color:Black
Series:MDF7
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:250 VAC
SKU:HIRMDF7-20DP-2.54DSA(95)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: