AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-156C
Series:MS-156C
Number of Contacts:1
Mount Type:Surface Mount
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold, Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Mating Cycles:100 cycle
Maximum Frequency:11 GHz
SKU:HIRMS-156C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: