MS-180-HRMJ-1

Heilind Number:HIRMS-180-HRMJ-1
Manufacturer:Hirose
Manufacturer Number:MS-180-HRMJ-1
ECAD Model:
3D Model

Description:

358-0285-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-180-HRMJ-1
Series:MS-180
Gender:Male
Housing Material:PTFE
Number of Contacts:1
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:10000 cycle
Maximum Frequency:8 GHz
SKU:HIRMS-180-HRMJ-1

Detailed Description

Introducing the MS-180 HRMJ-1 RF Coaxial Connector, designed for high-performance connectivity in demanding environments. With a durable housing made of PTFE and high-quality copper alloy contacts plated in gold, this connector ensures reliable signal transmission even in extreme temperatures ranging from -40°C to 85°C. Featuring a straight mount angle and an impedance of 50 Ohm, it is perfect for applications requiring precision and stability. With a maximum frequency of 8 GHz and a minimum of 10000 mating cycles, this connector offers exceptional performance and longevity. Ideal for aerospace, military, and industrial applications, the MS-180 HRMJ-1 is a trusted choice for critical connectivity needs.