MS151P-HRMJ-1

Heilind Number:HIRMS151P-HRMJ-1
Manufacturer:Hirose
Manufacturer Number:MS151P-HRMJ-1
ECAD Model:
3D Model

Description:

355-0090-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS151P-HRMJ-1
Series:MS-151NB
Gender:Male
Housing Material:PTFE
Number of Contacts:1
Contact Plating:Gold, Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:1000 cycle
Maximum Frequency:6 GHz
SKU:HIRMS151P-HRMJ-1

Detailed Description

Introducing the MS-151NB RF Coaxial Connector, designed for high-performance connectivity in demanding environments. This male connector, with a housing material of PTFE, features one gold and nickel-plated contact for optimal signal transfer. Operating efficiently in temperatures ranging from -30°C to 70°C, it ensures reliable performance even in extreme conditions. Its snap-on mating type and straight mount angle offer easy and secure installation. With an impedance of 50 Ohm and a maximum frequency of 6 GHz, this connector is ideal for high-frequency applications. RoHS compliant and rated for 1000 mating cycles, it guarantees long-term durability and environmental responsibility. Perfect for aerospace, defense, and telecommunications industries, the MS-151NB is a trusted choice for RF coaxial connectivity.