| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose P-1634A-CA(50) |
| SKU: | HIRP-1634A-CA(50) |
P-1634A-CA(50)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| Hirose 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| Hirose 172-037-103R001 | Male D-Sub 37 Position Straight Solder Cup | ![]() |
| Hirose 680M7W2203L201 | Female Mixed Contact D-Sub 7W2 Position Straight Solder Cup | ![]() |


