PQ50-15PCA

Heilind Number:HIRPQ50-15PCA
Manufacturer:Hirose
Manufacturer Number:PQ50-15PCA
ECAD Model:
3D Model

Description:

236-2037-8-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-15PCA
Gender:Male
Series:PQ50
Wire Size:15 - 14 AWG
Mating Cycles:500 cycle
Current Rating:19 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50-15PCA

Detailed Description

Introducing the PQ50-15PCA, a high-performance connector designed for reliable and durable crimp connections. Part of the PQ50 series, this male connector features copper alloy contacts with gold plating, ensuring optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 105°C, it is suitable for a variety of environments. Boasting a low contact resistance of 10 mΩ and a high current rating of 19 A, this connector guarantees efficient power transmission. Rated for 500 mating cycles, it offers long-lasting durability. Accommodating 15-14 AWG wire sizes, it is perfect for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the PQ5015PCA for secure and high-quality crimp connections.