The PQ50 series Heavy Duty Power Connector Hood, SKU PQ50-20S-JC, combines robust durability with high performance for demanding applications. Constructed from Zinc Alloy with a Nickel Plated finish, it ensures reliable connectivity even in harsh environments. With a thread size of M4, it offers easy installation. Operating temperature ranging from -40°C to 105°C, this hood guarantees efficient functionality in extreme conditions. Designed for heavy-duty power connectors, it is an essential component in industrial and commercial setups. Its compact yet sturdy construction maximizes space efficiency while maintaining superior performance. Trust in the PQ5020SJC for secure and efficient power transmission in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50-20S-JC
Series:PQ50
Housing Material:Zinc Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Thread Size:M4
Finish:Nickel Plated
Product Type:Hood
SKU:HIRPQ50-20S-JC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: