AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose QR/P1-8P-C(21)
Series:QR/P1
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Mount Angle:Straight
Mating Cycles:1000 cycle
Wire Size:28 - 14 AWG
Current Rating:13 A
Voltage Rating:250 VAC
SKU:HIRQR/P1-8P-C(21)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: