RP13A-SC-112
FEMALE CONTACT-100 PER BAG/SOLD BY BAG
The Female Contact RP13ASC112, perfect for your panel mount connectivity needs. Each bag contains 100 meticulously crafted contacts, each featuring a durable phosphor bronze construction with silver plating for optimal performance. With a contact size of 1.6 x 13.9 x 1.4 mm, these contacts are designed for precise wire termination using a crimp method, accommodating 22-18 AWG wire sizes. Operating seamlessly in temperatures ranging from -10°C to 60°C, these contacts offer reliable connectivity in various environments. With a current rating of 2A and a voltage rating of 100VAC, they are suitable for a wide range of applications. Additionally, RoHS compliance ensures environmental responsibility. Trust in the RP13ASC112 for high-quality, long-lasting connections in your projects.
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose RP13A-SC-112 |
Series: | RP13 |
Gender: | Female |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 60 °C |
Minimum Operating Temperature: | -10 °C |
Contact Size: | 1.6 x 13.9 x 1.4 mm |
Mating Cycles: | 1000 cycle |
Wire Size: | 22 - 18 AWG |
Current Rating: | 2 A |
Voltage Rating: | 100 VAC |
SKU: | HIRRP13A-SC-112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |