TF38-50S-0.5SV(830)

FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions

Discover our FFC & FPC Connectors, designed for seamless vertical mounting with a 0.5 mm pitch and 50 positions. Featuring a sleek beige housing made of Liquid Crystal Polymer (LCP) and reliable Phosphor Bronze contacts plated with gold, these connectors ensure optimal conductivity. With a voltage rating of 50 V AC and ZIF actuator type, they offer secure and efficient performance. Perfect for surface mounting applications, these RoHS-compliant connectors are a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF38-50S-0.5SV(830)
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:50
Housing Color:Beige
Mount Orientation:Vertical
SKU:HIRTF38-50S-0.5SV(830)
Supplier Product:Connectors
Color:Beige, Black
Gender:Female
Operating Temperature Range:-40 ℃ to +85 ℃
Minimum Operating Temperature:40 ℃
Manufacturer - Contact Plating:Gold
Termination Style:SMD/SMT
Current Rating:500 mA
Insulation Resistance:500 MOhms
Flammability Rating:UL 94 V-0
Maximum Operating Temperature:+ 85 ℃
Series:TF38
Contact Location:Vertical

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product.Download