TF38-60S-0.5SV(830)

FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 60 Positions

Elevate your connectivity with our FFC & FPC Connectors, designed for vertical mounting with precision and ease. Featuring a sleek beige housing crafted from Liquid Crystal Polymer (LCP), these connectors offer durability and reliability. With a 0.5mm pitch and 60 positions, they provide seamless integration for your electronic components. The surface mount design and phosphor bronze contacts with gold plating ensure optimal performance. Operating at 50V AC, these connectors are suitable for various applications. Utilizing a Zero Insertion Force (ZIF) actuator type, they facilitate effortless connections. RoHS compliant, they meet environmental standards without compromising on quality. Upgrade your systems with these high-performance connectors, perfect for demanding industrial and commercial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF38-60S-0.5SV(830)
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:60
Housing Color:Beige
Mount Orientation:Vertical
SKU:HIRTF38-60S-0.5SV(830)
Supplier Product:Connectors
Operating Temperature Range:-40 ℃ to +85 ℃
Maximum Operating Temperature:+ 85 ℃
Gender:Female
Termination Style:SMD/SMT
Contact Location:Vertical
Insulation Resistance:500 MOhms
Current Rating:500 mA
Color:Beige, Black
Manufacturer - Contact Plating:Gold
Flammability Rating:UL 94 V-0
Minimum Operating Temperature:40 ℃
Series:TF38

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019430-19005 - This is a addition of the production site. This change will not affect appearance and performances of the product.Download